2 Output 55W DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices SMPS

Informations sur le stock actuellement non accessibles
N° de stock RS:
871-1666
Référence fabricant:
B82802A0055A225
Fabricant:
EPCOS
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

EPCOS

Secondary Voltage Rating

12 (Output 1) V, 5 (Output 2) V

Primary Voltage Rating

30 → 60V ac

Power Rating

55W

Number of Outputs

2

Mounting Type

Surface Mount

Application

DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices

Inductance

22µH

Termination Type

Gullwing

Length

32.6mm

Dimensions

32.6 x 27 x 14.8mm

Isolation Voltage

1500V ac

Standards Met

JEDEC J-STD-020D, RoHS Complaint

Maximum Temperature

+125°C

Secondary DC Resistance

0.03 (Output 2) Ω, 0.04 (Output 1) Ω

Primary DC Resistance

3mΩ

Leakage Inductance

1.5µH

Construction

Enclosed

Turns Ratio

1:2.5:7.5

Minimum Temperature

-40°C

Maximum Operating Frequency

100kHz

Core Type

EFD

Pays d'origine :
CN

EFD Series SMD Flyback Transformers


EFD type ferrite core low profile SMT package with 10 gull wing terminals

High through-put power capability
Applications in general purpose isolated DC/DC Converters (up to 55W); Power over Ethernet (PoE/12W and PoE +/30W) Powered Devices (PD) and Power Sourcing Equipment (PSD)