Deltaco Smart Plug, Type F - German Schuko, Wi-Fi, 10A, 240 V ac
- N° de stock RS:
- 243-6403
- Référence fabricant:
- SH-P01M-3P
- Fabricant:
- Deltaco
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 243-6403
- Référence fabricant:
- SH-P01M-3P
- Fabricant:
- Deltaco
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
| Marque | Deltaco | |
| Mains Socket Type | Type F - German Schuko, Wi-Fi | |
| Series | SMART HOME | |
| Country | Germany | |
| Current Rating | 10A | |
| Voltage Rating | 240 V ac | |
| Sélectionner tout | ||
|---|---|---|
Marque Deltaco | ||
Mains Socket Type Type F - German Schuko, Wi-Fi | ||
Series SMART HOME | ||
Country Germany | ||
Current Rating 10A | ||
Voltage Rating 240 V ac | ||
- Pays d'origine :
- CN
The Deltaco Smart mini plug has 2400W output power. It has Schuko Type F CEE 7/3 socket connections. It is a wireless switch that can be easily turned on or off via your phone, both when you are at home or remotely. The switch can be used for all devices that have the correct socket (max. 10A). The installation is very fast and smooth, all you need is a working wireless network, ie. no special hubs or gateways, in addition to switching the switch on or off, you can also set a timer if you want the switch to switch off after a certain time.
Wi-Fi frequency 2.4 GHz
Network protocol IEEE 802.11 b/g/n
Programmable timer
Voice control with Google Assistant or Amazon Alexa
Network protocol IEEE 802.11 b/g/n
Programmable timer
Voice control with Google Assistant or Amazon Alexa
Liens connexes
- Deltaco 5.5 W E27 LED Smart Bulb
- Deltaco 5 W E14 Smart Bulb Warm White 6500 k
- Deltaco 5 W GU10 Smart Bulb Warm White 6500 k
- Deltaco 9 W E27 LED Smart Bulb Warm White 6500 k
- Deltaco LED 24 W Smart Ceiling Light 6500 k
- Deltaco 9 W E27 Smart Bulb White, 6500 k
- D-Link 3Gbps AX3000 Wi-Fi 6 Smart Mesh System 4 5G 5GHz
- Deltaco High Resistance Ceiling Light 700 mW Smart Ceiling Light 2700 k