ABUS Euro Cylinder Lock

Pénurie d'approvisionnement
En raison d'une pénurie d'approvisionnement mondial, nous ne savons pas quand ce produit sera à nouveau en stock.
N° de stock RS:
518-593
Référence fabricant:
40403
Fabricant:
ABUS
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ABUS

Cylinder Lock Type

Euro

Product Type

Euro Cylinder Lock

Finish

Matt Nickel Plated

Section A Length

40mm

Section B Length

55mm

Standards/Approvals

IP67

Pays d'origine :
DE
The ABUS Electronic door cylinder with mechanical inside knob in modular construction enables flexible adjustment to different door thicknesses. It is used to manage access to your home, rental properties or interior spaces such as offices with the CYLOX One in an uncomplicated, secure and flexible way via app. It is a keyless convenience combined with reliable ABUS security with the smart cylinder. It is compatible with Bluetooth remote control, Bluetooth keyboard and Bluetooth finger scanner.

High security

Maximum flexibility

Powered by replaceable battery

Special pins provide increased resistance to tampering

Dustproof and waterproof according to IP67 certification

Liens connexes