brennenstuhl LED 19.5 W Smart Ceiling Light 6500k

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

58,66 €

(TVA exclue)

70,98 €

(TVA incluse)

N° de stock RS:
249-9680
Référence fabricant:
1179050010
Fabricant:
brennenstuhl
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

brennenstuhl

Product Type

Smart Ceiling Light

Lamp Type

LED

Luminous Flux

2600lm

Power

19.5W

Voltage

200 → 250 V

Housing Material

Die Cast Aluminium

Communication Protocol

WiFi

Lamp Supplied

Yes

Dimmable

Yes

Luminous Efficacy

120Lm/W

Minimum Operating Temperature

-20°C

Lifespan

20000h

Length

13cm

Maximum Operating Temperature

45°C

Width

21 cm

Depth

16cm

IP Rating

IP54

Beam Angle

90°

Mount Type

Wall Mount

Colour Temperature

6500k

Colour

Warm White

Standards/Approvals

IEC, RoHS

Pays d'origine :
CN
The brennenstuhl® WF 2050 P LED spotlight from brennenstuhl®Connect features a motion detector and is WiFi-controllable, making it ideal for outdoor wall mounting with an IP54 protection rating (protected against dust and splashing water).

Thanks to its integrated WiFi module, this smart LED spotlight, equipped with very bright Everlight SMD LEDs, can be easily controlled via the free brennenstuhl®Connect app. Multiple lighting functions, such as brightness or color temperature, allow for comprehensive control of this outdoor LED spotlight.

Discover the detailed product features below :


Detection range up to 12m

Detection angle of 120°

Adjustable sensitivity sensor (twilight sensor)

Adjustable operating time from 5 seconds to 60 minutes

Control of various lighting modes via the brennenstuhl®Connect app

Voice control via Amazon Alexa or Google Assistant

Horizontally and vertically adjustable

Everlight SMD LEDs

Power : 20W

Luminous flux : 2400lm

Color temperature : From 3000K to 6500K

Protection rating : IP54

Liens connexes