Deltaco 5 W E14 LED Smart Bulb, Cool White, RGB, Warm White, 6500k
- N° de stock RS:
- 234-3262
- Référence fabricant:
- SH-LE14G45RGB
- Fabricant:
- Deltaco
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 234-3262
- Référence fabricant:
- SH-LE14G45RGB
- Fabricant:
- Deltaco
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
| Marque | Deltaco | |
| Lamp Type | LED | |
| Product Type | Smart Bulb | |
| Length Metric | 106mm | |
| Power | 5W | |
| Lamp Base/Socket | E14 | |
| Communication Protocol | WiFi | |
| Colour Temperature | 6500K | |
| Colour | Cool White, RGB, Warm White | |
| Voltage | 240V | |
| Luminous Flux | 470lm | |
| Lifespan | 25000h | |
| Dimmable | Yes | |
| Standards/Approvals | No | |
| Fluorescent Equivalent Wattage | 40W | |
| Sélectionner tout | ||
|---|---|---|
Marque Deltaco | ||
Lamp Type LED | ||
Product Type Smart Bulb | ||
Length Metric 106mm | ||
Power 5W | ||
Lamp Base/Socket E14 | ||
Communication Protocol WiFi | ||
Colour Temperature 6500K | ||
Colour Cool White, RGB, Warm White | ||
Voltage 240V | ||
Luminous Flux 470lm | ||
Lifespan 25000h | ||
Dimmable Yes | ||
Standards/Approvals No | ||
Fluorescent Equivalent Wattage 40W | ||
- Pays d'origine :
- CN
The Deltaco SMART HOME LED-lamp is a smart LED lamp that can be placed in any E14 lamp holder. The lamp is dimmable via the app so that you can set the desired brightness and you can also change the colour temperature from warm white to cold white to get the right feeling in the room. The power of LED-lamp is 5W, which is equivalent to about 40W from a traditional light bulb.
E14 socket
Power 5W
Lifespan 25000h
Light flux (max) 470 ch
Wi-Fi 2.4GHz 802.11b / g / n
Adjustable colour temperature 2700K to 6500K
Ambient temperature during operation -20 ° C to 60 ° C
Voice control with Google assistant or Amazon alexa
Liens connexes
- Deltaco 5 W E14 Smart Bulb Warm White 6500k
- Deltaco 5 W E14 LED Smart Bulb Warm White 6500k
- Deltaco 5 W GU10 Smart Bulb Warm White 6500k
- Deltaco 9 W E27 LED Smart Bulb Warm White 6500k
- Deltaco 9 W E27 Smart Bulb White, 6500k
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.3 W(20 W) Cool Daylight, T shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.8 W(25 W) Cool Daylight, T shape
- SEEREP SLD E14 LED Bulbs Bulb shape