- N° de stock RS:
- 179-6694
- Référence fabricant:
- CL-SB-13C-12
- Fabricant:
- Nidec Components
En stock pour livraison sous 3 à 5 jours.
Ajouté
Prix L'unité (en paquet de 5)
1,524 €
(TVA exclue)
1,844 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 - 20 | 1,524 € | 7,62 € |
25 - 45 | 1,448 € | 7,24 € |
50 + | 1,356 € | 6,78 € |
*prix conseillé |
- N° de stock RS:
- 179-6694
- Référence fabricant:
- CL-SB-13C-12
- Fabricant:
- Nidec Components
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Wide variety (circuit composition, Operation Direction, terminal shape: J-hook, Gull Wing, Through hole pins)
Standardization of the silver contacts as well as gold contacts
Stroke is 2 mm
Using heat-resistant resin to support reflow soldering mounting
Adopted Twin-contacts mechanism
Standardization of the silver contacts as well as gold contacts
Stroke is 2 mm
Using heat-resistant resin to support reflow soldering mounting
Adopted Twin-contacts mechanism
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | Through Hole |
Contact Current Rating | 200 (Non-Switching) mA, 200 (Switching) mA |
Terminal Type | PC Pin |
Actuator Type | Slide |
Length | 12mm |
Width | 3.5mm |
Depth | 3.5mm |
Dimensions | 12 x 3.5 x 3.5mm |
Contact Resistance | 70 (Gold)mΩ |
Voltage Rating | 50V dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Contact Material | Copper Alloy |
Actuator Material | Polyamide |