IKO Nippon Thompson Slewing Ring with 95 mm OD
- N° de stock RS:
- 175-3614
- Référence fabricant:
- CRBFV3515ATUUC1
- Fabricant:
- IKO Nippon Thompson
Sous-total (1 unité)*
275,26 €
(TVA exclue)
333,06 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 2 unité(s) expédiée(s) à partir du 29 octobre 2026
- Plus 7 unité(s) expédiée(s) à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 275,26 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 175-3614
- Référence fabricant:
- CRBFV3515ATUUC1
- Fabricant:
- IKO Nippon Thompson
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
| Marque | IKO Nippon Thompson | |
| Product Type | Slewing Ring | |
| Seal Material | Stainless Steel | |
| Inside Diameter | 35mm | |
| Material | Steel | |
| Sélectionner tout | ||
|---|---|---|
Marque IKO Nippon Thompson | ||
Product Type Slewing Ring | ||
Seal Material Stainless Steel | ||
Inside Diameter 35mm | ||
Material Steel | ||
- Pays d'origine :
- VN
IKO Nippon Thompson Slewing Ring
The IKO Nippon Thompson roller slewing rings are compact roller bearing. Its rollers are alternately crossed at right angle to each other between inner and outer rings. They can take loads from any directions such as radial, thrust and moment load at the same time. The rollers make line-contact with raceway surfaces. Therefore, elastic deformation due to bearing loads is very small. CRBHV is manufactured at a dedicated site. Hence, it achieves cost reduction and shortened lead time from manufacture to delivery. The crossed roller bearing ensures excellent performance through constant revision of roller bearing design and manufacturing processes. Due to all these factors this product contributes to higher efficiency and improved performance when integrated into various machines.
Features and Benefits
• Outer diameter is 95mm
• High-quality
• Abrasion resistant
• Corrosion resistant
• High accuracy and rigidity
• Quick delivery
• Affordable
Applications
• Construction machinery
• Thermal power plant
• Tidal or current power turbines
• Wind power plants
• Mobile cranes
• Water treatment plants
Liens connexes
- IKO Nippon Thompson Slewing Ring with 95 mm OD
- IKO Nippon Thompson Slewing Ring with 165 mm OD
- IKO Nippon Thompson Slewing Ring with 210 mm OD
- IKO Nippon Thompson Slewing Ring with 120 mm OD
- IKO Nippon Thompson Slewing Ring with 70 mm OD
- IKO Nippon Thompson Slewing Ring with 80 mm OD
- IKO Nippon Thompson Slewing Ring with 100 mm OD
- IKO Nippon Thompson Slewing Ring with 90 mm OD