Allen Bradley, 1321 600 V 4A Line Reactor
- N° de stock RS:
- 262-2051
- Référence fabricant:
- 1321-3R4-C
- Fabricant:
- Allen Bradley
Sous-total (1 unité)*
164,94 €
(TVA exclue)
199,58 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 1 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 164,94 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 262-2051
- Référence fabricant:
- 1321-3R4-C
- Fabricant:
- Allen Bradley
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
| Marque | Allen Bradley | |
| Maximum Voltage Rating | 600 V | |
| Series | 1321 | |
| Maximum Current Rating | 4A | |
| Dimensions | 106.7 x 101.6 x 76.2mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Allen Bradley | ||
Maximum Voltage Rating 600 V | ||
Series 1321 | ||
Maximum Current Rating 4A | ||
Dimensions 106.7 x 101.6 x 76.2mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- MX
The Rockwell Automation reactor help to keep equipment running longer by absorbing many of the power line disturbances that can shut down your drive. At the input of a drive, a line reactor helps protect against surges or spikes on the incoming power lines and help reduce harmonic distortion. Each power line should have their own line reactor. Individual line reactors provide filtering between each drive to help to reduce any crosstalk while providing optimum surge protection for each drive.
Maximum switching frequency is 20 kHz
Compensated for the additional currents and high frequencies that are caused by the presence of harmonics
Compensated for the additional currents and high frequencies that are caused by the presence of harmonics
Liens connexes
- Allen Bradley, 1321 4A Line Reactor
- Allen Bradley, 1321 600 V 8A Line Reactor
- Allen Bradley, 1321 600 V 18A Line Reactor
- Allen Bradley, 1321 600 V 12A Line Reactor
- Allen Bradley, 1321 600 V 2A Line Reactor
- Allen Bradley, 1321 600 V 25A Line Reactor
- Allen Bradley, 1321 600 V 200A Line Reactor
- Allen Bradley, 1321 600 V 55A Line Reactor