- N° de stock RS:
- 244-0345
- Référence fabricant:
- PC7-Q02
- Fabricant:
- AUER Signal
2 En stock pour livraison sous 1 jour(s)
Prix la pièce
175,59 €
(TVA exclue)
212,46 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 175,59 € |
- N° de stock RS:
- 244-0345
- Référence fabricant:
- PC7-Q02
- Fabricant:
- AUER Signal
Documentation technique
Législations et de normes
- Pays d'origine :
- AT
Détails du produit
The AUER Signal PC7-Q01 is a 70 mm, Polycarbonate black housing modular Signal tower. It has operating temperature range of -30 °C to +60 °C and nominal voltage of 24V AC/DC . It comes with red/green and high protection class IP66, IP67and impact resistance IK08. It is used for industrial and general applications.
Up to 6 times brighter than comparable signal towers
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect
Spécifications
Attribut | Valeur |
---|---|
Series | Modul-Perfect 70 |
Number of Light Elements | 2 |
Lens Colour | Green, Red |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Green, Red |
Supply Voltage | 24 V ac/dc |
IP Rating | IP66, IP67 |