- N° de stock RS:
- 190-2807
- Fabricant:
- RS PRO
1 En stock, livraison sous 1 jour(s) (stock Europe)
8 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
167,27 €
(TVA exclue)
202,40 €
(TVA incluse)
Unité | Prix par unité |
1 + | 167,27 € |
- N° de stock RS:
- 190-2807
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
RS PRO LED Pre-Configured Beacon Tower, 24 V AC/DC
Looking for a reliable signalling unit for your commercial or industrial facility? This pre-assembled elliptical LED signal tower from our trusted RS PRO range provides signalling solutions for various kinds of control and automation equipment.
The signal tower has amber/green/red preassembled lights and allows you to change the signal output of the individual coloured modules. It's made from polycarbonate (PC) material, which ensures it's durable and resistant to high temperatures and physical impact. It has an Ingress Protection (IP) rating of IP66, which means it's shielded from dust and protected against complete, continuous submersion in water.
It's CE (Conformité Européenne) certified and conforms to health, safety and environmental protection standards sold in European Economic Area (EEA). It also complies with the Restriction of Hazardous Substances (RoHS) criteria to ensure it includes only minimal amounts of any harmful materials.
The signal tower has amber/green/red preassembled lights and allows you to change the signal output of the individual coloured modules. It's made from polycarbonate (PC) material, which ensures it's durable and resistant to high temperatures and physical impact. It has an Ingress Protection (IP) rating of IP66, which means it's shielded from dust and protected against complete, continuous submersion in water.
It's CE (Conformité Européenne) certified and conforms to health, safety and environmental protection standards sold in European Economic Area (EEA). It also complies with the Restriction of Hazardous Substances (RoHS) criteria to ensure it includes only minimal amounts of any harmful materials.
Features and Benefits
Base diameter of 100 mm
LED (Light Emitting Diode) bulb type
AC, DC current type
Elliptical light tower component type
Height of 228 mm
Amber, green and red housing colour
IP (Ingress Protection) rating of IP66
Lamp included
Amber, green and red lens colour
Steady light effect
Maximum temperature of +50°C
Minimum temperature of -30°C
Supply voltage of 24 V AC/DC
LED (Light Emitting Diode) bulb type
AC, DC current type
Elliptical light tower component type
Height of 228 mm
Amber, green and red housing colour
IP (Ingress Protection) rating of IP66
Lamp included
Amber, green and red lens colour
Steady light effect
Maximum temperature of +50°C
Minimum temperature of -30°C
Supply voltage of 24 V AC/DC
Spécifications
Attribut | Valeur |
---|---|
Lens Colour | Red/Green/Amber |
Bulb Type | LED |
Light Effect | Steady |
Height | 228mm |
Base Diameter | 100mm |
Supply Voltage | 24 V ac/dc |
IP Rating | IP66 |
Maximum Temperature | +50°C |
Housing Colour | Amber, Green, Red |
Minimum Temperature | -30°C |