- N° de stock RS:
- 135-0509
- Référence fabricant:
- ECO70-Q31
- Fabricant:
- AUER Signal
En cours d'approvisionnement - expédition le 28/05/2024, livraison sous 1 jour(s)
Ajouté
Prix la pièce
244,63 €
(TVA exclue)
296,00 €
(TVA incluse)
Unité | Prix par unité |
1 + | 244,63 € |
- N° de stock RS:
- 135-0509
- Référence fabricant:
- ECO70-Q31
- Fabricant:
- AUER Signal
Législations et de normes
- Pays d'origine :
- AT
Détails du produit
Auer ECOmodul70 Signal Tower - 70 mm
Auer ECOmodul70 professional range of signal towers and modular tower components. The ECOmodul70 range features a 70 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Spécifications
Attribut | Valeur |
---|---|
Series | ECOmodul70 |
Number of Light Elements | 3 |
Lens Colour | Red/Green/Amber |
Bulb Type | LED |
LED Colour | Amber, Green, Red |
Light Effect | Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Mounting Style | Base Mount |
Base Diameter | 72mm |
Supply Voltage | 24 V ac/dc |
IP Rating | IP66 |
Connection Type | Cable |
Maximum Temperature | +60°C |
Housing Colour | Black |
Special Features | Automatic Electrical Connection Between Modules, Module Configuration Can Be Freely Selected & Modified, Precise Bayonet Locking, Simple Mounting |
Minimum Decibel | 90dB |
Maximum Decibel | 100dB |
Current Consumption | 0.05A |
Minimum Temperature | -30°C |