RS PRO Amber, Green, Red Signal Tower, 3 Lights, 24 V dc, Direct Mount

Sous-total (1 boîte de 1 unité)*

120,61 €

(TVA exclue)

145,94 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 35 unité(s) prête(s) à être expédiée(s)
  • Plus 100 unité(s) expédiée(s) à partir du 16 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
1 +120,61 €

*Prix donné à titre indicatif

N° de stock RS:
145-716
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Direct Mount

Base Diameter

60mm

Connection Type

Cable

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Temperature

-20°C

Housing Colour

Black

Maximum Temperature

+50°C

Non conforme

RS PRO Signal Tower – Pre-Assembled, No Flashing/Buzzer, 24V dc


Introducing the RS PRO 24V signal tower – your ultimate solution for enhanced safety and productivity. This sleek and smooth signal tower features red, amber, and green LED modules, ensuring clear and effective communication even in harsh environments. With its enhanced body construction, it is designed to withstand tough conditions. The continuous lighting, no flashing or buzzer, ensures uninterrupted signalling. Preassembled for quick and easy pole mounting, it meets all your signalling needs for efficiency and reliability.

Features and Benefits


  • Pre-Assembled

  • LED Bulb

  • 60mm

  • 3-tier, Red/Amber/ Green

  • 24V DC

  • Continuous lighting, no flashing or buzzer

  • IP65

You May Also Need


  • RS PRO Signal Tower – Pre-Assembled, With Flashing/Buzzer – RS stock no: 014-5717

Accessories Available Separately


  • RS PRO Buzzer Unit, RS stock no: 145-723

  • RS PRO LED Light Module, White - RS stock no: 145-725

  • RS PRO LED Light Module, Blue - RS stock no: 145-726

  • RS PRO Wall Mount Fixing Bracket - RS stock no: 145-727

Applications


  • Industrial and manufacturing environments

  • Construction sites

  • Signal lighting

Liens connexes