Werma Side Mounting Bracket for Use with KombiSIGN 70/71

Sous-total (1 unité)*

14,43 €

(TVA exclue)

17,46 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 59 unité(s) expédiée(s) à partir du 15 décembre 2025
  • Plus 25 unité(s) expédiée(s) à partir du 15 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +14,43 €

*Prix donné à titre indicatif

N° de stock RS:
315-8865
Référence fabricant:
975.840.85
Fabricant:
Werma
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Werma

Component Type

Single Sided Mounting Bracket

For Use With

KombiSIGN 70/71

Housing Colour

Black

Pays d'origine :
DE

WERMA Single-Sided Mounting Bracket, For Use With KombiSIGN 70/71 Series, 98mm Height - 975.840.85


Need a mounting solution for hazard beacons in your industrial workspace? Choose this single-sided mounting bracket from WERMA. The base has a compact diameter of 70mm, meaning you can install it in areas where there's not much surface space. For versatility, it can be mounted either horizontally or vertically. This bracket has a cable exit point in its base, giving you easy access when wiring up your beacon assembly.

Features & Benefits


• Pre-drilled fixing holes on the base for quick and simple surface mounting
• IP54 (ingress protection) rating for protection against dust and water sprays
• Comes with a rubber seal and centring aid for secure installation
• Light weight of 69g to minimise strain on your surface

Applications


• Aerospace industry
• Industrial factories
• Mechanical engineering

Which beacons can I use with this mounting bracket?


This mounting bracket is compatible with signal beacons from WERMA’s KombiSIGN 70 and 71 series. You can stack up to five beacons in different colours to signal different processes. This makes it simple to assemble a complete signalling system for enhanced workplace safety.

Liens connexes