Schneider Electric Harmony XVBC Series Clear Flashing Effect Beacon Unit, LED Bulb 230V ac, AC, IP65
- N° de stock RS:
- 211-1024
- Référence fabricant:
- XVBC6M7
- Fabricant:
- Schneider Electric
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 211-1024
- Référence fabricant:
- XVBC6M7
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Product Type | Beacon Unit | |
| Series | Harmony XVBC | |
| Component Type | Indicator Bank | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Current Consumption | 17mA | |
| Mount Type | Base | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC | |
| Height | 63mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Product Type Beacon Unit | ||
Series Harmony XVBC | ||
Component Type Indicator Bank | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Flashing | ||
Current Consumption 17mA | ||
Mount Type Base | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC | ||
Height 63mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Black | ||
Statut RoHS : Exempté
- Pays d'origine :
- CZ
The Schneider has illuminated unit for modular tower light. The material used for the illuminated unite is polycarbonate. This illuminated unite has clear integral flash discharge tube. The supply voltage for the illuminated unite is 230 V ac.
IP degree of protection is IP65
Ambient air temperature for storage -40 to 70 °C
Liens connexes
- Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Amber Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Blue Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Blue Steady Effect Beacon Unit LED Bulb 24V AC/DC,
- Schneider Electric XVBC Series Blue Flashing Effect Flashing Light Element AC/DC, IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon AC, IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC, IP65
- RS PRO Clear Flashing LED Bulb 240V ac IP66