Schneider Electric XVZ100T Series Accessory, IP23, IP54
- N° de stock RS:
- 871-310
- Référence fabricant:
- XVZ100T
- Fabricant:
- Schneider Electric
Sous-total (1 unité)*
17,52 €
(TVA exclue)
21,20 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 17,52 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 871-310
- Référence fabricant:
- XVZ100T
- Fabricant:
- Schneider Electric
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Schneider Electric | |
| Product Type | Accessory | |
| Series | XVZ100T | |
| Component Type | Accessory Mounting Base | |
| Mount Type | Bottom Entry | |
| Standards/Approvals | No | |
| Height | 148mm | |
| Base Diameter | 25mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP23, IP54 | |
| Housing Colour | Silver | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Product Type Accessory | ||
Series XVZ100T | ||
Component Type Accessory Mounting Base | ||
Mount Type Bottom Entry | ||
Standards/Approvals No | ||
Height 148mm | ||
Base Diameter 25mm | ||
Hazardous Area Certification No | ||
IP Rating IP23, IP54 | ||
Housing Colour Silver | ||
- Pays d'origine :
- ID
The Schneider Electric high-quality aluminium and steel support accessory designed for mounting applications. This robust solution efficiently accommodates various setups, ensuring stability and durability in demanding environments.
Constructed from Durable aluminium and steel for enhanced longevity
Compatible with multiple product lines, ensuring versatile use
Compact design with a height of 100 mm for space-efficient installations
Available in a sleek silver colour that complements modern aesthetics
Liens connexes
- Schneider Electric XVZ250T Series Accessory IP54
- Schneider Electric XVZ11 Series Accessory, IP66
- Schneider Electric XVZ250 Series Accessory, IP66
- Schneider Electric XVZ06 Series Accessory, IP40
- Schneider Electric XVZ08 Series Accessory, IP65
- Schneider Electric XVZ09 Series Accessory, IP66
- Schneider Electric XVZ400 Series Accessory, IP66
- Schneider Electric XVZ100 Series Accessory, IP66
