Omron PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- N° de stock RS:
- 233-4191
- Référence fabricant:
- G6S-2 DC12
- Fabricant:
- Omron
Offre groupée disponible
Sous-total (1 tube de 1000 unités)*
3 616,00 €
(TVA exclue)
4 375,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 05 août 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le tube* |
|---|---|---|
| 1000 - 2000 | 3,616 € | 3 616,00 € |
| 3000 + | 3,529 € | 3 529,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 233-4191
- Référence fabricant:
- G6S-2 DC12
- Fabricant:
- Omron
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
| Marque | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Number of Coils | Single | |
| Series | G6S | |
| Switching Current | 2A | |
| Number of Poles | 2 | |
| Isolation Coil To Contact | 2kV ac | |
| Coil Power | 200mW | |
| Coil Resistance | 1.028 kΩ | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Number of Coils Single | ||
Series G6S | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Isolation Coil To Contact 2kV ac | ||
Coil Power 200mW | ||
Coil Resistance 1.028 kΩ | ||
- Pays d'origine :
- CN
The Omron G6S series compact, industry-standard 2-pole relay, designed to switch 2A signal loads. It has high dielectric strength and impulse withstand voltage between coil and contacts.
Single-side stable model
Ambient operating temperature from -40°C to 85°C
75 mO maximum contact resistance
Ambient operating temperature from -40°C to 85°C
75 mO maximum contact resistance
Liens connexes
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT