Omron PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- N° de stock RS:
- 233-4181
- Référence fabricant:
- G6K-2P 24DC
- Fabricant:
- Omron
Offre groupée disponible
Sous-total (1 ruban de 500 unités)*
2 043,00 €
(TVA exclue)
2 472,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- 500 unité(s) expédiée(s) à partir du 22 juin 2026
- Plus 500 unité(s) expédiée(s) à partir du 29 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le ruban* |
|---|---|---|
| 500 - 500 | 4,086 € | 2 043,00 € |
| 1000 + | 3,972 € | 1 986,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 233-4181
- Référence fabricant:
- G6K-2P 24DC
- Fabricant:
- Omron
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
| Marque | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Number of Coils | Single | |
| Series | G6K | |
| Switching Current | 1A | |
| Number of Poles | 2 | |
| Coil Resistance | 5.22 kΩ | |
| Isolation Coil To Contact | 1.5kV ac | |
| Coil Power | 1W | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Number of Coils Single | ||
Series G6K | ||
Switching Current 1A | ||
Number of Poles 2 | ||
Coil Resistance 5.22 kΩ | ||
Isolation Coil To Contact 1.5kV ac | ||
Coil Power 1W | ||
- Pays d'origine :
- JP
The Omron G6K series surface mounting relay which has 2 poles. It is light weight of 0.7 g which contributes to higher speed mounting. It incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
100 mO maximum contact resistance
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model
Liens connexes
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 4.6A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT