Omron Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT

Offre groupée disponible

Sous-total (1 tube de 1000 unités)*

2 584,00 €

(TVA exclue)

3 127,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 19 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le tube*
1000 - 10002,584 €2 584,00 €
2000 +2,325 €2 325,00 €

*Prix donné à titre indicatif

N° de stock RS:
213-2145
Référence fabricant:
G6J-2FL-Y DC24
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

110V dc

Series

G6J

Maximum Switching Power DC

60 W

Length

10.6mm

Latching

No

Depth

5.7mm

Height

9mm

Dimensions

10.6 x 9 x 5.7mm

Terminal Type

Surface Mount

Switching Current

1A

Number of Poles

2

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Coil Resistance

2600Ω

Coil Power

230mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV rms

Features

Conforms to FCC Part Requirements, Bifurcated Contacts, Improved Product For Soldering Heat Resistance

Pays d'origine :
CN
The Omron G6J surface mounting relay has double-pole with 1A Switching current. The G6J surface mounting relay has Surface-mounting terminals long with DPDT contacts type. The G6J surface mounting relay has applications such as Communication equipment, Test & measurement equipment, Office automation equipment, Audio-visual products, Security equipment, Building automation equipment, Industrial equipment and Amusement equipment.

Single-winding latching models to save energy
Single-side stable relay
Fully sealed

Liens connexes