Omron Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- N° de stock RS:
- 205-2009
- Référence fabricant:
- G6S-2F-Y DC24
- Fabricant:
- Omron
Sous-total (1 unité)*
5,48 €
(TVA exclue)
6,63 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
- 101 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Unité | Prix par unité |
|---|---|
| 1 - 49 | 5,48 € |
| 50 - 99 | 4,92 € |
| 100 - 249 | 4,48 € |
| 250 - 499 | 4,10 € |
| 500 + | 3,97 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 205-2009
- Référence fabricant:
- G6S-2F-Y DC24
- Fabricant:
- Omron
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 220V | |
| Maximum Switching Power DC | 60 W | |
| Series | HFD4 | |
| Length | 14.8mm | |
| Latching | No | |
| Depth | 7.3mm | |
| Height | 9.2mm | |
| Dimensions | 14.8 x 9.2 x 7.3mm | |
| Terminal Type | Surface Mount | |
| Switching Current | 2A | |
| Number of Poles | 2 | |
| Maximum Switching Power AC | 62.5VA | |
| Operating Temperature Range | -40 → +85°C | |
| Coil Resistance | 2500Ω | |
| Electrical Life | 100000 Operations | |
| Isolation Coil To Contact | 2.5kV ac | |
| Maximum Operating Temperature | +85°C | |
| Coil Power | 230mW | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Features | Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Maximum Switching Power DC 60 W | ||
Series HFD4 | ||
Length 14.8mm | ||
Latching No | ||
Depth 7.3mm | ||
Height 9.2mm | ||
Dimensions 14.8 x 9.2 x 7.3mm | ||
Terminal Type Surface Mount | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Maximum Switching Power AC 62.5VA | ||
Operating Temperature Range -40 → +85°C | ||
Coil Resistance 2500Ω | ||
Electrical Life 100000 Operations | ||
Isolation Coil To Contact 2.5kV ac | ||
Maximum Operating Temperature +85°C | ||
Coil Power 230mW | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Features Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS | ||
- Pays d'origine :
- CN
-40°C to +70°C operating temperature
75mO maximum contact resistance
Liens connexes
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT