Hongfa Europe GMBH PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- N° de stock RS:
- 176-2940
- Référence fabricant:
- HFD3/012-L2
- Fabricant:
- Hongfa Europe GMBH
Sous-total (1 paquet de 5 unités)*
11,41 €
(TVA exclue)
13,805 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
- 140 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 1 520 unité(s) expédiée(s) à partir du 30 décembre 2025
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 2,282 € | 11,41 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 176-2940
- Référence fabricant:
- HFD3/012-L2
- Fabricant:
- Hongfa Europe GMBH
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Hongfa Europe GMBH | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 4 A | |
| Maximum Switching Current DC | 4 A | |
| Maximum Switching Voltage AC | 277V | |
| Maximum Switching Voltage DC | 220V | |
| Maximum Switching Power DC | 90 W | |
| Series | HFD3 | |
| Length | 15mm | |
| Latching | Yes | |
| Depth | 7.5mm | |
| Height | 9mm | |
| Dimensions | 15 x 7.5 x 9mm | |
| Terminal Type | PCB Pin | |
| Number of Poles | 2 | |
| Switching Current | 2A | |
| Minimum Operating Temperature | -40°C | |
| Isolation Coil To Contact | 2.5kV ac | |
| Coil Power | 200mW | |
| Maximum Operating Temperature | +85°C | |
| Relay Switching Classification | Subminiature Signal Relay | |
| Standards Met | CQC File No:CQC1400207409, cULus File No:E133481, VDE File No:40018867 | |
| Contact Material | Silver Alloy | |
| Life | 1 x 10^8 cycles | |
| Electrical Life | 1 x 10^5 cycles | |
| Operating Temperature Range | -40 → +85°C | |
| Coil Resistance | 720Ω | |
| Maximum Switching Power AC | 62.5VA | |
| Sélectionner tout | ||
|---|---|---|
Marque Hongfa Europe GMBH | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 4 A | ||
Maximum Switching Current DC 4 A | ||
Maximum Switching Voltage AC 277V | ||
Maximum Switching Voltage DC 220V | ||
Maximum Switching Power DC 90 W | ||
Series HFD3 | ||
Length 15mm | ||
Latching Yes | ||
Depth 7.5mm | ||
Height 9mm | ||
Dimensions 15 x 7.5 x 9mm | ||
Terminal Type PCB Pin | ||
Number of Poles 2 | ||
Switching Current 2A | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 2.5kV ac | ||
Coil Power 200mW | ||
Maximum Operating Temperature +85°C | ||
Relay Switching Classification Subminiature Signal Relay | ||
Standards Met CQC File No:CQC1400207409, cULus File No:E133481, VDE File No:40018867 | ||
Contact Material Silver Alloy | ||
Life 1 x 10^8 cycles | ||
Electrical Life 1 x 10^5 cycles | ||
Operating Temperature Range -40 → +85°C | ||
Coil Resistance 720Ω | ||
Maximum Switching Power AC 62.5VA | ||
- Pays d'origine :
- CN
Hongfa DPDT Latching Relay
Features and Benefits
• SMT and DIP types available
• Isolation voltage between the coil and contacts is 2000VAC
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 100M cycles
• High surge withstand voltage up to 2500VAC
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
Liens connexes
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 3A Switching Current, DPDT
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT