Offers excellent board space savings Surge withstand voltage up to 1500V, meets FCC Part 68 High contact capacity 1A 30VDC Low power consumption Single side stable and latching type available Single or double coil winding type available Environmental friendly product Outline Dimensions: (14.0 x 9.0 x 5.0) mm
Attribut
Valeur
Coil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
0.5 A
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
125V
Maximum Switching Voltage DC
110V
Series
HFD31
Maximum Switching Power DC
30 W
Latching
No
Length
14mm
Depth
9mm
Height
5.4mm
Dimensions
14 x 9 x 5mm
Terminal Type
PCB Pin
Switching Current
2A
Number of Poles
2
Features
Offers Excellent Board Space Savings, Low Power Consumption, Single Or Double Coil Winding Type Available