Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
173-8999
Référence fabricant:
TXD2L12
Fabricant:
Panasonic
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Panasonic

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Latching

Yes

Length

15mm

Depth

7.4mm

Height

8.2mm

Dimensions

15 x 8.2 x 7.4mm

Terminal Type

Through Hole

Switching Current

2A

Application

Automotive

Contact Material

Gold Plated

Operating Temperature Range

-40 → +85°C

Coil Resistance

626Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV rms

Life

100000000 (Mechanical) cycles

Coil Power

230mW

Pays d'origine :
JP

TXD Series


These PCB mount relays have a 2 kV breakdown voltage between contact and coil and high contact reliability. These PCB relays also offer outstanding shock and vibration resistance and have a sealed construction that allows automatic washing. Typical applications include facsimile machines, modems, communications and medical, automotive and security equipment.

Stronger surge breakdown performance
Approved to the supplementary insulation class in the EN standards (EN60950)

Approvals

UL recognised;CSA; BSI