TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 10A Switching Current, SPST-NO

Sous-total (1 paquet de 200 unités)*

301,82 €

(TVA exclue)

365,20 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 02 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +301,82 €1,509 €

*Prix donné à titre indicatif

N° de stock RS:
526-148
Référence fabricant:
1461405-5
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

SPST-NO

Mounting Type

PCB Mount

Maximum Switching Current DC

10 A

Switching Current

10A

Pays d'origine :
CN
The TE Connectivity power relay is designed for applications requiring a reliable and efficient switching solution. This miniature PCB relay boasts a monostable coil magnetic system, making it ideal for a variety of DC-powered operations. With its 1 Form A SPST-NO configuration, this product effectively manages electrical loads up to 10 Amps, ensuring safe and effective contact performance. With a compact design, it easily integrates into tight spaces on circuit boards while maintaining high levels of durability and performance across a wide temperature range. This relay is a practical choice for designers looking for a robust component that meets modern energy efficiency standards, all while being compliant with important regulatory directives.

Designed for general purpose power applications
Monostable coil configuration provides reliable operation
Compact dimensions allow for efficient space utilisation on PCBs
Solder pin connections ensure secure and stable installation
Built with durable silver cadmium oxide contact material
Operates effectively in extreme temperature conditions
Compliant with EU RoHS and other environmental directives
Offers high insulation resistance for enhanced safety
Ideal for use in automation and control systems

Liens connexes