TE Connectivity PCB Mount Signal Relay

Sous-total (1 unité)*

454,31 €

(TVA exclue)

549,72 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 02 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +454,31 €

*Prix donné à titre indicatif

N° de stock RS:
503-911
Référence fabricant:
1393816-3
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Mounting Type

PCB Mount

Pays d'origine :
DE
The TE Connectivity general-purpose relay is designed to deliver exceptional reliability in various applications. Built with robust materials, it ensures compliance with stringent environmental regulations, including EU RoHS and REACH directives. This relay is perfect for circuits requiring dependable switching and control, making it an excellent choice for industrial automation, automotive systems, and other demanding environments. Its low halogen content enhances safety and eco-friendliness, while its wave solder capability at up to 265°C allows for compatibility with modern assembly techniques. The internal design features contribute to its longevity and efficiency, ensuring seamless operational integration.

Robust construction provides enhanced durability
Complies with EU RoHS and REACH regulations for environmental safety
Low halogen content supports eco-friendly applications
Wave solder capable to 265°C ensures versatility in manufacturing processes
Ideal for applications in industrial automation and automotive systems
Internal design optimised for longevity and operational efficiency

Liens connexes