TE Connectivity PCB Mount Signal Relay, 12V Coil, 1A Switching Current, DPDT

Sous-total (1 paquet de 2 unités)*

249,54 €

(TVA exclue)

301,94 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 29 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +249,54 €124,77 €

*Prix donné à titre indicatif

N° de stock RS:
470-445
Référence fabricant:
2-1617146-5
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Coil Voltage

12V

Contact Configuration

DPDT

Mounting Type

PCB Mount

Number of Coils

Single

Latching

No

Switching Current

1A

Non conforme

Pays d'origine :
IN
The TE Connectivity General purpose signal relay is engineered for optimal performance in diverse applications requiring reliable electromechanical operation. This non-polarised, monostable relay features a 2 Form C DPDT-CO configuration, providing versatile switching capabilities. With a robust contact rating of 1 A and a coil voltage of 12 VDC, the relay is designed for seamless integration into various electronic systems. Its extended lead termination ensures easy installation on circuit boards, while the hermetically sealed enclosure guarantees durability in challenging environments. With advanced features like coil suppression diodes, this relay not only protects against voltage spikes but also enhances circuit longevity, making it a preferred choice for engineers and designers alike.

Non-polarised operation simplifies installation
Board mount design allows for flexible mounting options
Extended leads facilitate easy connection to circuits
Durable hermetically sealed enclosure protects against environmental factors
Coil suppression diodes enhance the reliability of operation
High vibration and shock resistance ensures performance in tough conditions
Wide operating temperature range accommodates various applications
Excellent switching characteristics improve system efficiency

Liens connexes