- N° de stock RS:
- 741-7067
- Référence fabricant:
- ACF451832-681-T
- Fabricant:
- TDK
En cours d'approvisionnement - expédition le 09/08/2024, livraison sous 4 jour(s)
Ajouté
Prix L'unité (en paquet de 5)
0,748 €
(TVA exclue)
0,905 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 - 45 | 0,748 € | 3,74 € |
50 - 245 | 0,736 € | 3,68 € |
250 - 495 | 0,722 € | 3,61 € |
500 - 995 | 0,704 € | 3,52 € |
1000 + | 0,698 € | 3,49 € |
*prix conseillé |
- N° de stock RS:
- 741-7067
- Référence fabricant:
- ACF451832-681-T
- Fabricant:
- TDK
Documentation technique
Législations et de normes
Détails du produit
ACF series SMT 3 terminal filter
SMD 3-terminal signal line EMC filters, comprising ferrite cip beads and ceramic capacitors
Provide highly effective EMC suppression
Because they can be mounted on edge, the ACF series are ideal for high-density circuit configurations
Insulation resistance 1000 MΩ min.
Operating temperature range -25°C to +85°C
Provide highly effective EMC suppression
Because they can be mounted on edge, the ACF series are ideal for high-density circuit configurations
Insulation resistance 1000 MΩ min.
Operating temperature range -25°C to +85°C
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Spécifications
Attribut | Valeur |
---|---|
Series | ACF |
Maximum Current Rating | 300mA |
Maximum Voltage Rating | 50 V ac/dc |
Mounting Type | Surface Mount |
Operating Frequency | 160MHz |
Termination Style | Solder Pad |
Dimensions | 4.5 x 3.2 x 1.8mm |
Depth | 3.2mm |
Height | 1.8mm |
Length | 4.5mm |
- N° de stock RS:
- 741-7067
- Référence fabricant:
- ACF451832-681-T
- Fabricant:
- TDK