Microchip 2 18 bit- Analogue to Digital Converter (ADC) 3.75 sps, 10-Pin MSOP

Sous-total (1 boîte de 5 unités)*

131,69 €

(TVA exclue)

159,345 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 07 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
La Boite*
5 +26,338 €131,69 €

*Prix donné à titre indicatif

N° de stock RS:
598-999
Référence fabricant:
MCP3423EV
Fabricant:
Microchip
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Microchip

Product Type

Analogue to Digital Converter (ADC)

Architecture

Delta Sigma

Number of ADCs

2

Resolution

18 bit

Sampling Rate

3.75sps

Input Type

Differential

Mount Type

Surface

Package Type

MSOP

Pin Count

10

Minimum Operating Temperature

-40°C

Interface Type

I2C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

MCP342

Minimum Supply Voltage

2.7V

Length

3mm

Height

0.65mm

Width

4.9 mm

Maximum Supply Voltage

5.5V

Automotive Standard

No

The Microchip MCP3423 Evaluation Board is designed for a quick evaluation of the MCP3423 device. The MCP3423 Evaluation Board contains an MCP3423 18-bit Delta-Sigma Analog to Digital Converter. The MCP3423 is a 2-channel 18-bit Delta-Sigma ADC device with various configuration options. The board has analog input connection pads and various test pads. The user can evaluate the MCP3423 by using the PICkit Serial or by connecting to their application boards. The PICkit serial GUI provides the output codes.

Read the ADC conversion results using the PICkit Serial Analyser

Many test pads including the SCL and SDA allow to monitor the I2C signals traffics for the data collections

The user can connect the SDA and SCL pins to their own PCB board and evaluate the device performance

JP2 and 3 jumpers make easy for the address selection pin function test