Brand-Rex MIKROE-5420 SpeakUp 3 Click Development Module Signal Conversion Development Tool

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
101-349
Référence fabricant:
MIKROE-5420
Fabricant:
Brand-Rex
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Brand-Rex

Product Type

Signal Conversion Development Tool

Standards/Approvals

ISO 9001:2015, UKAS, ISOQAR, TUV

For Use With

Offline Speech Recognition

Kit Classification

Development Module

Kit Name

SpeakUp 3 Click

Converter Type

Speech Recognition

Featured Device

VC-02

Pays d'origine :
RS
The MIKROE compact add-on board delivers an innovative offline speech recognition solution perfect for various applications. Designed around the advanced VC-02 module from Ai-Thinker Technology, it boasts exceptional voice recognition capabilities, enabling devices to respond to 150 local commands without needing internet connectivity. The SpeakUP 3 Click is equipped with a high-performance voice chip that leverages sophisticated algorithms for accurate speech detection, making it an ideal choice for smart household appliances, toys, and lamps. Users can easily integrate it into existing systems using the mikroBUS socket, ensuring a seamless installation process. With additional features like a configurable host interface and support for multiple communication methods, this versatile board empowers developers to create sophisticated voice-controlled products with remarkable ease.

Chinese and English language command support

Simple integration via mikroBUS socket

Custom firmware development with JTAG interface

Quick software deployment with onboard library

Compact design for various product types

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.