Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, Voltage Output, 9.6 → 30V dc Supply, ATEX

Sous-total (1 unité)*

156,44 €

(TVA exclue)

189,29 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 3 unité(s) expédiée(s) à partir du 22 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +156,44 €

*Prix donné à titre indicatif

N° de stock RS:
849-6370
Référence fabricant:
2902043
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Module Type

Signal Conditioner

Input Signal Type

Voltage

Output Signal Type

Voltage

Input Range

0 → 10V dc

Output Range

0 → 11V

Supply Voltage

9.6 → 30V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

MINI MCR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Standards Met

EAC

Number of Channels

1

Pays d'origine :
DE

Phoenix Contact Signal Conditioner, 10ms Step Response, Push-In Connection - MINI MCR-2-U-U-PT - 2902043


Ready to ramp up comms in your industrial system? Use this signal conditioner from Phoenix Contact. It's a three-way device that isolates, filters and converts electrical data from sensors to communicate with your broader network. As it amplifies those transmissions, you can rest easy knowing input information is reaching its destination every time. You can even use this unit to monitor for faults or deploy it in NFC setups.
Thanks to built-in transient protection, this component withstands surges without breaking a sweat. This feature boosts the device's lifespan and keeps your signals crystal clear to deliver all-round reliability. With its low 200mW power consumption, you can trust that this is an energy-efficient option. Pop it onto a standard 35mm DIN rail and then use a connector (489-2825) to supply the 9.6 to 30V DC voltage.

Features & Benefits


• Ultra-slim dimensions of 6.2 (W) x 109.81 (L) x 119.2mm (D) mean it takes up minimal space
• Green LED status display makes checking in on your system a cinch
• PBT housing is highly resistant to thermal and chemical damage to support long-lasting service
• IP20 rating indicates it's safe to handle
• -40°C to +70°C operating temperature range suits demanding applications

Liens connexes