Penko SGM820 Series Weighing Controller, Voltage Input, Digital Output, 18 → 32V dc Supply

Sous-total (1 unité)*

894,04 €

(TVA exclue)

1 081,79 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 19 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +894,04 €

*Prix donné à titre indicatif

N° de stock RS:
250-7637
Référence fabricant:
7600A10010-MFL
Fabricant:
Penko
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Penko

Module Type

Signal Conditioner Amplifier

Input Signal Type

Voltage

Output Signal Type

Digital

Supply Voltage

18 → 32V dc

Series

SGM820

Pays d'origine :
NL

SGM820 weighing controller - Filling - Ethernet - Analog output - Digital I/O


The Penko SGM800 series product is a weighing digitizer, that offers solutions for problem free connections of strain gauge load cell based measuring, with any supervisory and control system. They all are easy DIN rail mountable and can be used as a stand alone digitizer or as a bus link system. The series also provide a wide variety in which a strain gauge signal can be digitized. They measure at high speed and have a high internal resolution, which makes it capable to do extremely accurate measurements. The wide range of available filter options helps to reduce the back ground noise to a minimum and stabilize the weighing signal.

Certified signal digitizer or amplifier
PC configurable
Easy to couple with PLC
Small on board display for trouble shooting
Communication options are RS232, RS422, Ethernet, Profinet, Profibus and analogue
Alibi memory
Controller options are filler, check weighing, belt weighing
Compact DIN rail mountable housing

Liens connexes