Phoenix Contact 3118 Series Signal Conditioner, NPN, PNP Input, Current Output, 24V Supply

Sous-total (1 unité)*

35,53 €

(TVA exclue)

42,99 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 4 unité(s) prête(s) à être expédiée(s)
  • Plus 26 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +35,53 €

*Prix donné à titre indicatif

N° de stock RS:
249-5309
Numéro d'article Distrelec:
304-23-236
Référence fabricant:
2943437
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Module Type

Switching Amplifier

Input Signal Type

NPN, PNP

Output Signal Type

Current

Input Range

20 V dc → 30V dc

Supply Voltage

24V

Mounting Type

DIN Rail Mount

Operating Temperature Range

0 → +55°C

Series

3118

Standards Met

EAC

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Pays d'origine :
DE

Phoenix Contact Series 3118 Signal Conditioner, DIN Rail Mount, +55 °C Maximum Operating Temperature - 2943437


This signal conditioner by Phoenix Contact is a switching amplifier. It is designed to handle input signals ranging from 20V DC to 30V DC, with the ability to invert signals from ground switching n-p-n transistor outputs into plus switching p-n-p outputs, and vice versa.

Features & Benefits


• Input Range of 20V DC to 30V DC for versatility
• NPN and PNP signal type allowing for flexibility in signal compatibility
• Supply Voltage of 24V providing stable power to the device

Applications


• Inverting ground switching signals
• Industrial automation systems
• Process control Applications

Can it handle input signals from both NPN and PNP devices?


Yes, the signal conditioner is compatible with both NPN and PNP input signals.

Will it work with a 24V power supply?


Yes, the device operates with a supply voltage of 24V, making it suitable for various industrial applications.

Is it suitable for mounting on DIN rails?


Yes, the signal conditioner is designed for DIN rail mounting, ensuring easy installation in industrial settings.

Liens connexes