- N° de stock RS:
- 144-8690
- Référence fabricant:
- MTL1145
- Fabricant:
- Eaton
18 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
144,00 €
(TVA exclue)
174,24 €
(TVA incluse)
Unité | Prix par unité |
1 + | 144,00 € |
- N° de stock RS:
- 144-8690
- Référence fabricant:
- MTL1145
- Fabricant:
- Eaton
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
Eaton MTL1145 Loop Powered Current Repeater
Eaton MTL1145 is a 1 channel isolator which accepts 4 to 20 mA output source, isolates and repeats the signal. The repeated signal is loop powered from the original signal source. Alternatively, a loop powered transmitter can be powered via the isolator from a 2-wire system input. The signal conditioner is DIN Rail mountable.
Features and Benefits
1 Channel for 4 to 20 mA analogue outputs/inputs
Loop power from original signal source is done in source mode
Loop power transmitter powered by the isolator is done in sink mode
DIN Rail mounting
Loop power from original signal source is done in source mode
Loop power transmitter powered by the isolator is done in sink mode
DIN Rail mounting
Note
Eaton formerly known as MTL
MTL Signal Conditioners
Spécifications
Attribut | Valeur |
---|---|
Module Type | Loop Powered Current Repeater |
Input Signal Type | Current |
Output Signal Type | Current, Voltage |
Input Range | 0 → 22mA |
Output Range | 7.5 V, 0 → 22mA |
Supply Voltage | 10 → 32V dc |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -20 → +60°C |
Series | MTL |
Termination | Screw |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |