Phoenix Contact PACT Series Repeater
- N° de stock RS:
- 131-587
- Référence fabricant:
- 2906230
- Fabricant:
- Phoenix Contact
Sous-total (1 unité)*
280,62 €
(TVA exclue)
339,55 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 27 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 280,62 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 131-587
- Référence fabricant:
- 2906230
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Module Type | Signal Conditioner | |
| Series | PACT | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Module Type Signal Conditioner | ||
Series PACT | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The Phoenix Contact signal conditioner is universally configurable 4-way device designed for electrical isolation of analog signals. With push-in connection technology and configurable options via DIP switch or software.
Accurate signal processing with a primary rated current of 4000A
Configurable voltage and current output signals
Wide operating temperature range of -40°C to 85°C for reliability
DIN rail mounting for easy installation
Compliant with UKCA CMIM UL and
Configurable voltage and current output signals
Wide operating temperature range of -40°C to 85°C for reliability
DIN rail mounting for easy installation
Compliant with UKCA CMIM UL and
Liens connexes
- Phoenix Contact FB Series Repeater
- Phoenix Contact Repeater
- Phoenix Contact FB Series Repeater, 10.8 → 26.4V dc Supply
- Phoenix Contact MACX MCR Series Power Supply Repeater, ATEX
- Phoenix Contact PACT Series Current Measuring Transducer Frequency Input 24V dc Supply
- Phoenix Contact PACT RCP Series Current Transformer
- Phoenix Contact PACT-FAST Series Current Transformer Current Transformer
- Phoenix Contact PACT MCR-RA Series DIN Rail Adapter