Phoenix Contact PSI Series Fibre Optic Converter, 18 → 30V dc Supply, ATEX
- N° de stock RS:
- 131-115
- Référence fabricant:
- 2708397
- Fabricant:
- Phoenix Contact
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
515,57 €
(TVA exclue)
623,84 €
(TVA incluse)
- N° de stock RS:
- 131-115
- Référence fabricant:
- 2708397
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Module Type | Converter | |
| Supply Voltage | 18 → 30V dc | |
| Hazardous Area Certification | ATEX | |
| Series | PSI | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Module Type Converter | ||
Supply Voltage 18 → 30V dc | ||
Hazardous Area Certification ATEX | ||
Series PSI | ||
- Pays d'origine :
- DE
The Phoenix Contact FO converter with integrated optical diagnostics, alarm contact, and T-coupler with two FO interfaces. It supports RS-422/RS-485 4-wire/INTERBUS communication with a data rate detection of up to 2 Mbps. The FO converter is designed for use in zone 2 and features high-quality electrical isolation between all interfaces. It also has a floating switch contact for advance warning of critical FO paths and integrated optical diagnostics for continuous monitoring. With its intrinsically safe fiber optic interface, it can be directly connected to devices in zone 1. The FO converter is compact, easy to install, and offers reliable performance.
Supports RS-422/RS-485 4-wire/INTERBUS communication
Redundant power supply option available
High-quality isolation between all interfaces
Approved for use in zone 2
Floating switch contact for warning
Continuous monitoring of optical paths
Redundant power supply option available
High-quality isolation between all interfaces
Approved for use in zone 2
Floating switch contact for warning
Continuous monitoring of optical paths