Fellowes Powershred, Powershred 225i Powershred 225i 60 L Strip Shredder

Sous-total (1 unité)*

1 080,95 €

(TVA exclue)

1 307,95 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +1 080,95 €

*Prix donné à titre indicatif

N° de stock RS:
628-352
Référence fabricant:
4623001
Fabricant:
Fellowes
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fellowes

Product Type

Shredder

Cut Type

Strip

Sheet Capacity

24

Throat Width

240mm

Reverse Function

Yes

Bin Capacity

60L

Also Shreds

Staples, Plastic Credit Card, Paper Clip, Paper, Junk Mail, CD/DVD

Cut Size

5.8 mm

Series

Powershred, Powershred 225i

Standards/Approvals

RoHS

Pays d'origine :
CN
The Powershred 225i strip-cut shredder is a premium 100% Jam Proof machine, designed for commercial use in large offices, Ideal for placing in copy areas and utility rooms to ensure a shredding best practice can be rolled out throughout the business and all information can be disposed of safely. This shredding machine shreds paper into 5.8mm mm pieces (P-2) as well as shredding staples, paperclips, credit cards and CD's with a separate throat for CD/DVD's. The continuous duty motor means that the machine can be used at any given time, regardless of how many people have used it beforehand, perfect for high volume shredding. The Advanced 100% Jam Proof System eliminates paper jams and powers through tough jobs, so along with the 24 sheet capacity and 240mm paper entry, you can be sure that the shredding process will be productive and fast. It's Sleep Mode feature will cause the machine to shut off after 2 minutes of inactivity. The large 60 litre pull out bin means you will have to empty the paper waste less frequently saving valuable time. Fellowes shredders are built to last with solid steel cutters, a powerful motor and parts that are engineered to outperform our competitors.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.