- N° de stock RS:
- 366-3430
- Référence fabricant:
- MA 3350EUM
- Fabricant:
- ACE
1 En stock, livraison sous 1 jour(s) (stock Europe)
37 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
489,78 €
(TVA exclue)
592,63 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 489,78 € |
5 + | 474,60 € |
- N° de stock RS:
- 366-3430
- Référence fabricant:
- MA 3350EUM
- Fabricant:
- ACE
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- US
Détails du produit
Shock Absorber
New generation of industrial shock absorbers
50% increased energy absorption capacity
Front and rear adjusters
Extremely long operating life
Fully threaded steel outer body with Weartec - plus (harsh environment) finish
Wide effective weight range - 9 to 15000kg
Integrated positive stop and hardened main bearing
50% increased energy absorption capacity
Front and rear adjusters
Extremely long operating life
Fully threaded steel outer body with Weartec - plus (harsh environment) finish
Wide effective weight range - 9 to 15000kg
Integrated positive stop and hardened main bearing
ACE Magnum Adjustable
Adjustable shock absorbers offer flexibility in application design and selection procedure. With the widest range of effective weight, one model can cover many applications.
Spécifications
Attribut | Valeur |
---|---|
Body Length | 108mm |
Overall Length | 189mm |
Connection Type | M33 x 1.5 |
Manufacturer Series | MA |
Maximum Energy Capacity Per Hour | 180000Nm |
Maximum Energy Capacity Per Cycle | 340Nm |
Return Force | 45 to 135N |
Minimum Operating Temperature | -12°C |
Minimum Return Force | 45N |
Maximum Operating Temperature | +70°C |
Maximum Return Force | 135N |
- N° de stock RS:
- 366-3430
- Référence fabricant:
- MA 3350EUM
- Fabricant:
- ACE