Infineon, Motor Control Shield

Offre groupée disponible

Sous-total (1 unité)*

40,99 €

(TVA exclue)

49,60 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 15 décembre 2025
  • Plus 13 unité(s) expédiée(s) à partir du 19 novembre 2026
  • Plus 9 unité(s) expédiée(s) à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 440,99 €
5 - 938,93 €
10 +37,80 €

*Prix donné à titre indicatif

N° de stock RS:
260-8594
Référence fabricant:
BLDCSHIELDIFX007TTOBO1
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Product Name

Motor Control Shield

Kit Classification

Shield

For Use With

Arduino

Pays d'origine :
DE

Infineon Arduino Compatible Shield, Arduino Compatible Shield, Shield Kit Classification - BLDCSHIELDIFX007TTOBO1


This Arduino compatible shield is designed for efficient motor control applications. The Infineon motor control shield features advanced capabilities, allowing users to drive various brushless DC motors with ease. It connects seamlessly to Arduino boards, providing a comprehensive solution for precise control in robotics and automation projects.

Features & Benefits


• Controls three half-bridges using general IO ports
• Supports brushed DC motor control up to 250 W
• Integrated driver circuit with logic level inputs
• Current sense capability for status flag diagnosis
• Built-in protections against overcurrent and overtemperature

Applications


• Utilised in robotics for precise motor control
• Applied in automation for driving brushless motors
• Integrated into projects requiring reliable Arduino motor control
• Perfect for educational purposes in electronics and electrical engineering
• Used in motor control necessitating advanced diagnostics

How does the adjustable slew rate feature improve motor control performance?


By allowing users to customise the switching speed of the power switches, the adjustable slew rate enables optimisation of electromagnetic interference (EMI), ensuring smoother operations and minimal signal disruption.

What types of motors can be effectively controlled using this Arduino accessory?


It is suitable for controlling brushed and brushless DC motors, optimising functionality across a range of applications from hobby projects to industrial uses.

Can the shield be used with other microcontrollers aside from Arduino?


Yes, the shield’s logic level inputs allow it to be driven by various other microcontrollers, providing flexibility in design and application.

Liens connexes