TE Connectivity Gasket Sheet of Stainless Steel 25 m x 3.6 mm x 3.2 mm
- N° de stock RS:
- 264-4607
- Référence fabricant:
- 216-0032
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 264-4607
- Référence fabricant:
- 216-0032
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Gasket Sheet | |
| Material | Stainless Steel | |
| Thickness | 3.2mm | |
| Length | 25m | |
| Width | 3.6 mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Gasket Sheet | ||
Material Stainless Steel | ||
Thickness 3.2mm | ||
Length 25m | ||
Width 3.6 mm | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- GB
The TE Connectivity Solid knitted mesh gasket provide an excellent RFI/EMI gasket shield between two metallic surfaces and with the choice of wire mesh material available allows for a good galvanic match with mating flanges, thereby limiting the possibility of corrosion between gasket and flange.
Panel seals in screened rooms
Areas with infrequent access
Cable shielding
Round shape
Liens connexes
- 216-0032, Gasket Sheet of Stainless Steel 25m x 3.6mm x
- 212-0032, Gasket Sheet of Monel 5m x 3.6mm x
- 214-0032, Gasket Sheet of TCS 5m x 3.6mm x
- 214-0032, Gasket Sheet of TCS 25m x 3.6mm x
- 212-0032, Gasket Sheet of Monel 25m x 3.6mm x
- 132-0032-0032, Gasket Sheet of Monel 5m x 3.2mm x 3.2mm
- 134-0032-0032, Gasket Sheet of TCS 5m x 3.2mm x 3.2mm
- 136-0032-0032, Gasket Sheet of Stainless Steel 5m x 3.2mm x 3.2mm