TE Connectivity Shielding Strip of Stainless Steel 25 m x 50.8 mm x 0.5 mm
- N° de stock RS:
- 264-4571
- Référence fabricant:
- 146-0508
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 264-4571
- Référence fabricant:
- 146-0508
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Material | Stainless Steel | |
| Product Type | Shielding Strip | |
| Thickness | 0.5mm | |
| Length | 25m | |
| Width | 50.8 mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Material Stainless Steel | ||
Product Type Shielding Strip | ||
Thickness 0.5mm | ||
Length 25m | ||
Width 50.8 mm | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- GB
The TE Connectivity Solid knitted mesh gasket provide an excellent RFI/EMI gasket shield between two metallic surfaces and with the choice of wire mesh material available allows for a good galvanic match with mating flanges, thereby limiting the possibility of corrosion between gasket and flange.
Panel seals in screened rooms
Areas with infrequent access
Cable shielding
Flat Bandage shape
Liens connexes
- TE Connectivity 146-0508 Gasket Sheet of Stainless Steel 25 m x 50.8 mm x 0.5 mm
- TE Connectivity Gasket Sheet of Monel 5 m x 50.8 mm x 0.5 mm
- TE Connectivity 142-0508 Gasket Sheet of Monel 5 m x 50.8 mm x 0.5 mm
- TE Connectivity Gasket Sheet of Stainless Steel 25 m x 12.7 mm x 0.5 mm
- TE Connectivity 146-0127 Gasket Sheet of Stainless Steel 25 m x 12.7 mm x 0.5 mm
- TE Connectivity Gasket Sheet of TCS 5 m x 12.7 mm x 0.5 mm
- TE Connectivity Gasket Sheet of Monel 5 m x 25.4 mm x 0.5 mm
- TE Connectivity 142-0254 Gasket Sheet of Monel 5 m x 25.4 mm x 0.5 mm