TE Connectivity 136-0032-0032 Shielding Strip of Stainless Steel 5 m x 3.2mm x 3.2 mm
- N° de stock RS:
- 264-4549
- Référence fabricant:
- 136-0032-0032
- Fabricant:
- TE Connectivity
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 264-4549
- Référence fabricant:
- 136-0032-0032
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Shielding Strip | |
| Material | Stainless Steel | |
| Thickness | 3.2mm | |
| Length | 5m | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Shielding Strip | ||
Material Stainless Steel | ||
Thickness 3.2mm | ||
Length 5m | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- GB
The TE Connectivity Solid knitted mesh gasket provide an excellent RFI/EMI gasket shield between two metallic surfaces and with the choice of wire mesh material available allows for a good galvanic match with mating flanges, thereby limiting the possibility of corrosion between gasket and flange.
Panel seals in screened rooms
Areas with infrequent access
Cable shielding
Rectangular shape
Liens connexes
- TE Connectivity 136-0032-0032 Shielding Strip of Stainless Steel 5 m x 3.2mm x 3.2 mm
- TE Connectivity Shielding Strip of Stainless Steel 25 m x 3.2mm x 3.2 mm
- TE Connectivity 236-0032-0095 Shielding Strip of Stainless Steel 5 m x 9.5mm x 3.2 mm
- TE Connectivity 1202-FNA-0032-0011 Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 3.2mm x
- TE Connectivity 1202-SNA-0032-0011 Shielding Strip of Nickel Plated Aluminium, Silicone 10 m x 3.2mm x
- TE Connectivity 152-0032-0254 Shielding Strip of Monel 5 m x 25.4mm x 3.2 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 3.2mm x 3.2 mm
- Wurth Elektronik 38401410 Shielding Strip of Silicone Nickel Graphite 1 m x 3.2mm x 3.2 mm