TE Connectivity Shielding Strip of TCS 25 m x 4.8 mm x 6.4 mm
- N° de stock RS:
- 264-4546
- Référence fabricant:
- 134-0032-0064
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 264-4546
- Référence fabricant:
- 134-0032-0064
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Shielding Strip | |
| Material | TCS | |
| Thickness | 6.4mm | |
| Length | 25m | |
| Width | 4.8 mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Shielding Strip | ||
Material TCS | ||
Thickness 6.4mm | ||
Length 25m | ||
Width 4.8 mm | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- GB
The TE Connectivity Solid knitted mesh gasket provide an excellent RFI/EMI gasket shield between two metallic surfaces and with the choice of wire mesh material available allows for a good galvanic match with mating flanges, thereby limiting the possibility of corrosion between gasket and flange.
Panel seals in screened rooms
Areas with infrequent access
Cable shielding
Rectangular shape
Liens connexes
- TE Connectivity 134-0032-0064 Shielding Strip of TCS 25 m x 4.8 mm x 6.4 mm
- TE Connectivity Shielding Strip of TCS 25 m x 6.4 mm x 3.2 mm
- TE Connectivity 234-0032-0064 Shielding Strip of TCS 25 m x 6.4 mm x 3.2 mm
- TE Connectivity Shielding Strip of Monel 25 m x 4.8 mm x 6.4 mm
- TE Connectivity Shielding Strip of TCS 25 m x 6.4 mm x 6.4 mm
- TE Connectivity Shielding Strip of Stainless Steel 25 m x 4.8 mm x 6.4 mm
- TE Connectivity 132-0032-0064 Shielding Strip of Monel 25 m x 4.8 mm x 6.4 mm
- TE Connectivity 214-0064 Shielding Strip of TCS 25 m x 6.4 mm x 6.4 mm