RS PRO Shaft Collar, Two Piece, Clamp Screw, OD 78 mm OD, W 19mm, Steel

Sous-total (1 unité)*

25,62 €

(TVA exclue)

31,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 05 octobre 2026
  • Plus 106 unité(s) expédiée(s) à partir du 05 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +25,62 €

*Prix donné à titre indicatif

N° de stock RS:
234-6970
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Bore Diameter

50mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Steel

Single/Double Wide

Double Wide

Outside Diameter

78mm

Fastening

Clamp Screw

Threaded Bore Size

M8

Width

19mm

Standards/Approvals

No

Bore Type

Plain

RS PRO Two Piece Shaft Collar


Introducing the range of RS PRO Shaft Collars, ideal for applications that require a secure hold on mechanical components, around tubes, shafts, shaft mounts, or piping, onto a flat surface.

Features and Benefits:


  • The high-quality RS PRO Shaft Collar is ideal for applications that require component positioning or alignment, as well as a secure hold on mechanical components around piping, shafts and tubing

  • The two-piece design of the shaft collar offers assembly and installation without the need to remove other components from the shaft, while zinc-plated steel construction ensures impact and corrosion resistance, even in the most demanding environments

  • Applications:


    A shaft collar is a type of clamp that is used to hold and position a range of mechanical components on shafts, tubes, piping and much more. Often available in a range of different materials, selecting a shaft collar is ultimately dependant on the intended application and environment it will be used in. Additionally, they can also be used as a spacer or for retaining bearings, sprocket hubs or shaft protectors. Shaft collars are commonly found in the following industries:

  • Agriculture

  • Industrial Manufacturing

  • Construction

  • Materials Handling

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.