RS PRO Shaft Collar, Two Piece, Clamp Screw, OD 40 mm OD, W 15mm, Steel
- N° de stock RS:
- 145-626
- Fabricant:
- RS PRO
Sous-total (1 unité)*
9,25 €
(TVA exclue)
11,19 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stock limité
- Plus 70 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 9,25 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 145-626
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Bore Diameter | 20mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 40mm | |
| Fastening | Clamp Screw | |
| Width | 15mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Bore Diameter 20mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 40mm | ||
Fastening Clamp Screw | ||
Width 15mm | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
RS PRO Shaft Collars – Steel, Two Piece
Use these premium RS PRO shaft collars for applications needing precise component positioning or alignment. They provide a secure grip on mechanical parts around piping, shafts, and tubing. The two-piece design allows for quick and easy installation, while the zinc-plated steel construction offers excellent impact and corrosion resistance, even in the toughest conditions.
Features and Benefits
Applications
Liens connexes
- Huco Shaft Collar Clamp Screw W 15mm, Steel
- RS PRO Shaft Collar Clamp Screw W 15mm, Steel
- Huco Shaft Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Plastic
- Huco Shaft Collar Clamp Screw W 15mm, Steel
- Huco Shaft Collar Clamp Screw W 15mm, Steel
- Huco Shaft Collar Clamp Screw W 15mm, Steel