Fluke Alignment Laser FLUKE-831, Class 2

Sous-total (1 unité)*

10 260,00 €

(TVA exclue)

12 414,60 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +10 260,00 €

*Prix donné à titre indicatif

N° de stock RS:
265-1027
Référence fabricant:
FLUKE-831
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Laser Class

Class 2

Measurement Range

0 → 360 °

Levelling Accuracy

> 99 %

Product Type

Alignment Laser

Dimensions

256 x 149 x 35 mm

Weight

710g

Pays d'origine :
DE

Fluke Alignment Laser, 0 to 360° Measurement Range, Class 2 Laser - FLUKE-831


This alignment laser is a portable shaft-alignment instrument designed for precision adjustment of coupled rotating machinery in industrial settings. It employs a coaxial reflected-laser measurement principle and a guided user Interface to Streamline alignment tasks, reducing wear on couplings, bearings and Seals while improving machine availability and product consistency.

Features & Benefits


• Measurement resolution 1 μm and 10 μrad angular for fine adjustments
• Levelling accuracy greater than 99% to ensure precise shaft co-planarity
• Rotational measurement range 0 to 360° for full-shaft analysis
• Single red laser diode with less than 1 mW beam power for extended reach
• Wireless transfer up to 30m for cloud-based data handling
• Battery runtime approx. 10 hours for full-shift portability

**Applications**


• Suitable for alignment of motor and pump couplings on plant machinery
• Ideal for maintenance teams performing thermal growth compensation
• Used for field verification after machine installation and repairs
• Can be used for condition-based maintenance workflows with trending
• Suitable for horizontal, angular and vertical shaft alignment tasks

How does it compensate for machine thermal growth during alignment?


The system includes a thermal growth calculator that factors dynamic machine movement into the correction values during adjustment.

What connectivity options enable data management on-site?


It supports Wi‑Fi for Cloud transfer and wireless communication for remote data exchange with PC software.

What environmental conditions can the sensor and reflector tolerate?


The sensor and reflector offer dust and water resistance with operational temperature ranges down to -20 °C and up to 60 °C for the reflector and -10 °C to 50 °C for the main unit.

What indicates laser and battery status during use?


LED indicators provide visible status for the laser beam and battery as well as for wireless communications.

Which accessories are supplied to facilitate field deployment?


The package includes sensor and reflector covers, mounting brackets with support posts, a carrying case, cabling and a USB drive for data handling.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.