Omron 400V 1.5 kW Servo Motor, 2000rpm, 7.16 Nm Max Output Torque, 22 mm Shaft Diameter
- N° de stock RS:
- 215-7644
- Référence fabricant:
- R88M-KH1K520C-BS1
- Fabricant:
- Omron
Sous-total (1 unité)*
2 566,41 €
(TVA exclue)
3 105,36 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 04 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 2 566,41 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 215-7644
- Référence fabricant:
- R88M-KH1K520C-BS1
- Fabricant:
- Omron
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
| Marque | Omron | |
| Maximum Output Torque | 7.16Nm | |
| Product Type | Servo Motor | |
| Sub Type | AC Servo Motor | |
| Supply Voltage | 400V | |
| Output Speed | 2000rpm | |
| Power Rating | 1.5kW | |
| Stall Torque | 21.5Nm | |
| Shaft Diameter | 22mm | |
| Mount Type | Flange | |
| Shaft Length | 64mm | |
| Length | 288.5mm | |
| Width | 130mm | |
| Depth | 183mm | |
| Current Rating | 4.7A | |
| Series | Accurax G5 | |
| Rotor Inertia | 38.4kg.m² | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Maximum Output Torque 7.16Nm | ||
Product Type Servo Motor | ||
Sub Type AC Servo Motor | ||
Supply Voltage 400V | ||
Output Speed 2000rpm | ||
Power Rating 1.5kW | ||
Stall Torque 21.5Nm | ||
Shaft Diameter 22mm | ||
Mount Type Flange | ||
Shaft Length 64mm | ||
Length 288.5mm | ||
Width 130mm | ||
Depth 183mm | ||
Current Rating 4.7A | ||
Series Accurax G5 | ||
Rotor Inertia 38.4kg.m² | ||
Standards/Approvals No | ||
The Omron G5 series high inertia AC servo motor ultra-light and compact size motor has standard and high inertia. It has low speed ripple and low torque ripple due to low torque cogging. It has high resolution serial encoder provided by 20 bits encoder with IP67 protection. It has rated output of 1.5 kW and rated speed 2000 rpm.
Rated torque 7.16 Nm
Liens connexes
- Omron 200V 1.5 kW Servo Motor 7.16 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400V 1.5 kW Servo Motor 7.16 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400V 1 kW Servo Motor 14.3 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400V 1 kW Servo Motor 3 Nm Max Output Torque, 35 mm Shaft Diameter
- Omron 400V 3 kW Servo Motor 19.1 Nm Max Output Torque, 35 mm Shaft Diameter
- Omron 400V 2 kW Servo Motor 9.55 Nm Max Output Torque, 35 mm Shaft Diameter
- Omron 400V 1 kW Servo Motor 4.77 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400V 3 kW Servo Motor 47.7 Nm Max Output Torque, 35 mm Shaft Diameter