Omron 400V 400 W Servo Motor, 2000rpm, 1.91 Nm Max Output Torque, 19 mm Shaft Diameter
- N° de stock RS:
- 215-7635
- Référence fabricant:
- R88M-K40020C-S2
- Fabricant:
- Omron
Sous-total (1 unité)*
1 493,79 €
(TVA exclue)
1 807,49 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 04 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 493,79 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 215-7635
- Référence fabricant:
- R88M-K40020C-S2
- Fabricant:
- Omron
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
| Marque | Omron | |
| Maximum Output Torque | 1.91Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 400V | |
| Sub Type | AC Servo Motor | |
| Output Speed | 2000rpm | |
| Power Rating | 400W | |
| Stall Torque | 5.73Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Shaft Length | 52mm | |
| Length | 186.5mm | |
| Width | 100mm | |
| Depth | 151mm | |
| Current Rating | 1.2A | |
| Series | Accurax G5 | |
| Rotor Inertia | 1.61kg.m² | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Maximum Output Torque 1.91Nm | ||
Product Type Servo Motor | ||
Supply Voltage 400V | ||
Sub Type AC Servo Motor | ||
Output Speed 2000rpm | ||
Power Rating 400W | ||
Stall Torque 5.73Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Shaft Length 52mm | ||
Length 186.5mm | ||
Width 100mm | ||
Depth 151mm | ||
Current Rating 1.2A | ||
Series Accurax G5 | ||
Rotor Inertia 1.61kg.m² | ||
Standards/Approvals No | ||
The Omron G5 series AC servo motor ultra-light and compact size motor has standard and high inertia. It has low speed ripple and low torque ripple due to low torque cogging. It has high resolution serial encoder provided by 20 bits encoder with IP67 protection. It has rated output of 400 W and rated speed 2000 rpm.
Capacity 400 W
Rated torque 1.91 Nm
Liens connexes
- Omron 400V 400 W Servo Motor 1.91 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 230V ac 200 W Servo Motor 1.91 Nm Max Output Torque, 11 mm Shaft Diameter
- Omron 400V 4 kW Servo Motor 19.1 Nm Max Output Torque, 35 mm Shaft Diameter
- Omron 400V 4 kW Servo Motor 57.3 Nm Max Output Torque, 35 mm Shaft Diameter
- Omron 400V 4 kW Servo Motor 57.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Omron 400V 3 kW Servo Motor 14.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Omron 400V 2 kW Servo Motor 28.7 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 200V 1.5 kW Servo Motor 7.16 Nm Max Output Torque, 22 mm Shaft Diameter