Omron 200V 400 W Servo Motor, 3000rpm, 1.3 Nm Max Output Torque
- N° de stock RS:
- 215-7606
- Référence fabricant:
- R88M-GP40030H-BS2-D
- Fabricant:
- Omron
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
1 829,11 €
(TVA exclue)
2 213,22 €
(TVA incluse)
- N° de stock RS:
- 215-7606
- Référence fabricant:
- R88M-GP40030H-BS2-D
- Fabricant:
- Omron
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
| Marque | Omron | |
| Supply Voltage | 200 V | |
| Power Rating | 400 W | |
| Product Type | Servo Motor | |
| Output Speed | 3000 rpm | |
| Maximum Output Torque | 1.3 Nm | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Supply Voltage 200 V | ||
Power Rating 400 W | ||
Product Type Servo Motor | ||
Output Speed 3000 rpm | ||
Maximum Output Torque 1.3 Nm | ||
The Omron G-Series AC servo moto has IP65 as standard and shaft oil seal available with brake as option. This range has wide range of compact servo motors and are designed to meet all application needs. When used with a SmartStep 2 drive, the G-series servo motors offer the simplicity and cost-effectiveness of a stepper. These servo motors have the added advantages of a servo system
Capacity 400 W
Rated torque 1.3 Nm
Liens connexes
- Omron 200V 400 W Servo Motor 1.3 Nm Max Output Torque
- Omron 200V 400 W Servo Motor 1.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Omron 200V 200 W Servo Motor 0.64 Nm Max Output Torque, 11 mm Shaft Diameter
- Omron 200V 100 W Servo Motor 0.32 Nm Max Output Torque, 8 mm Shaft Diameter
- Omron 200V 1.5 kW Servo Motor 4.77 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 200V 100 W Servo Motor 0.32 Nm Max Output Torque
- Omron 230V ac 50 W Servo Motor 0.45 Nm Max Output Torque
- Omron 230V ac 400 W Servo Motor 3.67 Nm Max Output Torque