Omron 230V ac 200 W Servo Motor, 3000rpm, 1.8 Nm Max Output Torque, 11 mm Shaft Diameter
- N° de stock RS:
- 215-3458
- Référence fabricant:
- R88M-GP20030H-S2
- Fabricant:
- Omron
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
1 070,60 €
(TVA exclue)
1 295,43 €
(TVA incluse)
- N° de stock RS:
- 215-3458
- Référence fabricant:
- R88M-GP20030H-S2
- Fabricant:
- Omron
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
| Marque | Omron | |
| Supply Voltage | 230 V ac | |
| Power Rating | 200 W | |
| Product Type | Servo Motor | |
| Output Speed | 3000 rpm | |
| Maximum Output Torque | 1.8 Nm | |
| Shaft Diameter | 11 mm | |
| Current Rating | 1.6 A | |
| Depth | 93 mm | |
| Length | 97.5 mm | |
| Mount Type | Flange | |
| Rotor Inertia | 0.35 kg.m² | |
| Series | G | |
| Shaft Length | 22 mm | |
| Stall Torque | 1.8 Nm | |
| Standards/Approvals | No | |
| Sub Type | AC Servo Motor | |
| Width | 80 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Supply Voltage 230 V ac | ||
Power Rating 200 W | ||
Product Type Servo Motor | ||
Output Speed 3000 rpm | ||
Maximum Output Torque 1.8 Nm | ||
Shaft Diameter 11 mm | ||
Current Rating 1.6 A | ||
Depth 93 mm | ||
Length 97.5 mm | ||
Mount Type Flange | ||
Rotor Inertia 0.35 kg.m² | ||
Series G | ||
Shaft Length 22 mm | ||
Stall Torque 1.8 Nm | ||
Standards/Approvals No | ||
Sub Type AC Servo Motor | ||
Width 80 mm | ||
The Omron G-Series AC servo motors comes in cylindrical and flat types servo motors .They have IP65 standard and shaft oil seal, supported by SmartStep2, G-Series and Accurax G5 servo drives.
Peak torque 300% of continuous torque during 3 seconds or more depending on model
Encoder accuracy of 10,000 step/rev as standard and 17-bit ABS encoder as optional
Motors with brake as option
Liens connexes
- Omron 230V ac 200 W Servo Motor 1.8 Nm Max Output Torque
- Omron 200V 100 W Servo Motor 0.32 Nm Max Output Torque
- Omron 400V 750 W Servo Motor 2.39 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 200V 1 kW Servo Motor 3.18 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 400V 1.5 kW Servo Motor 400 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 230V 750 W Servo Motor 7.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 400V 1 kW Servo Motor 3.18 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 400V 1.5 kW Servo Motor 4.77 Nm Max Output Torque, 19 mm Shaft Diameter