StarTech.com 24U-Rack Server Cabinet, Medium Cabinet, 852 x 1172 x 600mm
- N° de stock RS:
- 222-8298
- Référence fabricant:
- RK2433BKM
- Fabricant:
- StarTech.com
Sous-total (1 unité)*
1 058,44 €
(TVA exclue)
1 280,71 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- 1 unité(s) expédiée(s) à partir du 17 décembre 2025
- Plus 2 unité(s) expédiée(s) à partir du 24 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 058,44 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 222-8298
- Référence fabricant:
- RK2433BKM
- Fabricant:
- StarTech.com
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
| Marque | StarTech.com | |
| Rack Units | 24U | |
| Cabinet Size | Medium | |
| Mounting Type | Floor Standing | |
| External Height | 1172 mm | |
| External Width | 600 mm | |
| External Depth | 85.2mm | |
| Internal Depth | 848mm | |
| External Dimensions | 852 x 1172 x 600mm | |
| Colour | Black | |
| External Case Material | Steel | |
| Sélectionner tout | ||
|---|---|---|
Marque StarTech.com | ||
Rack Units 24U | ||
Cabinet Size Medium | ||
Mounting Type Floor Standing | ||
External Height 1172 mm | ||
External Width 600 mm | ||
External Depth 85.2mm | ||
Internal Depth 848mm | ||
External Dimensions 852 x 1172 x 600mm | ||
Colour Black | ||
External Case Material Steel | ||
- Pays d'origine :
- CN
StarTech.com Medium Server Rack Cabinet, 24U, 1200mm Height - RK2433BKM
Keep your networking equipment safe by storing it in this server rack cabinet from StarTech.com. The unit comes with lockable doors, so you can rest assured your kit is protected from unauthorised access and tampering. A mesh design ensures effective air circulation to keep devices cool and prevent overheating. This cabinet can accommodate up to 24 server units, making it suitable for use in commercial data centres.
Simple installationThanks to its adjustable mounting rails, it's simple to install the server racks at your preferred height.You can adjust the rails to a depth between 2 and 30 inches for flexibility.
Additional storage spaceThis unit comes with a 1U (rack unit) shelf for convenient storage of equipment that can't be rack-mounted.
Additional storage spaceThis unit comes with a 1U (rack unit) shelf for convenient storage of equipment that can't be rack-mounted.
Features & Benefits
• Hook-and-loop cable tie so you can neatly arrange cables to prevent tangling
• Grounding lugs to protect equipment from static electricity
• Supplied with casters so you can easily move the cabinet as needed
• Grounding lugs to protect equipment from static electricity
• Supplied with casters so you can easily move the cabinet as needed
FAQs
How much weight can this server rack cabinet hold?This unit has a high weight capacity of 450kg, so you can reliably use it to store heavy equipment.
Liens connexes
- StarTech.com 18U-Rack Server Cabinet 855 x 905 x 600mm
- StarTech.com 6U-Rack Server Cabinet 600 x 450 x 371mm
- StarTech.com 22U-Rack Server Cabinet 603 x 1112 x 1000mm
- StarTech.com 12U-Rack Server Cabinet 603 x 663 x 900mm
- StarTech.com 25U-Rack Server Cabinet 1000 x 600 x 1200mm
- StarTech.com 18U-Rack Server Cabinet 600 x 1000 x 950mm
- StarTech.com 15U-Rack Server Cabinet 1200 x 604 x 1100mm
- StarTech.com 12U-Rack Server Cabinet 854 x 640 x 600mm