StarTech.com 12U-Rack Server Cabinet, Medium Cabinet, 603 x 663 x 900mm

Sous-total (1 unité)*

729,80 €

(TVA exclue)

883,06 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 16 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +729,80 €

*Prix donné à titre indicatif

N° de stock RS:
186-3293
Référence fabricant:
RK1236BKF
Fabricant:
StarTech.com
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

StarTech.com

Rack Units

12U

Cabinet Size

Medium

Mounting Type

Floor Standing

External Height

663 mm

External Width

900 mm

External Depth

603mm

External Dimensions

603 x 663 x 900mm

Colour

Black

External Case Material

Steel

Pays d'origine :
CN

StarTech.com Server Cabinet, Floor Standing, 800kg Maximum Load - RK1236BKF


When you need a robust storage solution for 19" rackmount devices, choose this floor-standing server cabinet from StarTech.com. Thanks to its medium-sized external dimensions of 603 (D) x 663 (H) x 900mm (W), it's ideal for settings such as colleges, editing rooms and technology repair shops where space is limited but security is essential.

Features & Benefits


Easy manoeuvrabilityIntegrated casters on the bottom panel mean you can comfortably move this unit around the workplace as needed.
Hassle-free installationBrushed ports on the floor and ceiling panels enable discreet cable management, while adjustable mounting rails let you change the rail depth up to 740mm.

Applications


• Vented door and meshed rear panel increase airflow to maintain optimal internal temperature
• Glass front lets you monitor equipment at a glance

FAQs


• Bottom Panel
• Side Panel and Frame
• Top Panel
• Cross Brace
• Plastic Corner Caps
• Casters
• Adjustable Feet
• Sets of Keys
• M6 Cage Nuts
• M6 Screws
• Allen Wrench
• Assembly Screw Kit

What security features does this product have?To keep your equipment safe, the front, rear and side panels are independently lockable. The cabinet comes with two sets of keys.

FAQs


Do sever cabinets always need cooling systems?
The rear door on the rack is mesh, and the front glass door is vented, working together to increase airflow to provide passive cooling that’s cost effective and ensures your equipment runs at an optimal temperature.

The top ceiling panel features square venting holes that are cage nut compatible, which provide mounting points that enable you to add additional equipment at the top of your rack.

Liens connexes